725-072-545-101

Heilind Number:EDA725-072-545-101
Manufacturer:EDAC
Manufacturer Number:725-072-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. This sleek connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 72 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precise and efficient PCB connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the quality and performance of this Card Edge Connector for all your board-to-board PCB connection needs.