725-072-545-201

Heilind Number:EDA725-072-545-201
Manufacturer:EDAC
Manufacturer Number:725-072-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, perfect for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 72 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your connection solutions with this essential component.