725-072-560-201

Heilind Number:EDA725-072-560-201
Manufacturer:EDAC
Manufacturer Number:725-072-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable construction features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing longevity and stability. With two rows and a total of 72 positions at a pitch of .1 in, it offers ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.