725-073-520-101

Heilind Number:EDA725-073-520-101
Manufacturer:EDAC
Manufacturer Number:725-073-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-073-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-073-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, SKU 725-073-520-101. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a single row configuration and copper alloy contacts, it offers reliable connectivity for up to 73 positions with a pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for high-performance electronics. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.