725-073-522-101

Heilind Number:EDA725-073-522-101
Manufacturer:EDAC
Manufacturer Number:725-073-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-073-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-073-522-101

Detailed Description

Introducing our 725-073-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector features a single row with 73 positions, ensuring efficient data transfer in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The black color adds a sleek touch to any PCB assembly, while the straight mount orientation allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade to the 725-073-522-101 and experience the perfect blend of performance and reliability in every connection.