725-073-540-101

Heilind Number:EDA725-073-540-101
Manufacturer:EDAC
Manufacturer Number:725-073-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-073-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-073-540-101

Detailed Description

Introducing the 725-073-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek black connector, featuring UL 94V-0 Thermoplastic Polyester housing, is not only visually striking but also ensures maximum safety and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 1-row design with 73 positions allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component, a standout in our extensive lineup of PCB connectors.