725-073-541-101

Heilind Number:EDA725-073-541-101
Manufacturer:EDAC
Manufacturer Number:725-073-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-073-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-073-541-101

Detailed Description

Introducing the 725-073-541-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 73 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with the 725-073-541-101 and experience seamless performance like never before.