725-073-545-101

Heilind Number:EDA725-073-545-101
Manufacturer:EDAC
Manufacturer Number:725-073-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-073-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-073-545-101

Detailed Description

Introducing our 725-073-545-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 73 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing material guarantees reliability and safety in any application. The contact material, made of Copper Alloy, offers superior conductivity, while the black color adds a touch of sophistication to your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver exceptional connectivity, every time.