725-074-520-101

Heilind Number:EDA725-074-520-101
Manufacturer:EDAC
Manufacturer Number:725-074-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-520-101

Detailed Description

Enhance your PCB connectivity with our 725-074-520-101 Press-fit Card Edge Connector. Crafted with precision and durability in mind, this black connector features a single row design with 74 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 rated thermoplastic polyester, ensuring safety and reliability in any application. Each contact point is constructed from high-quality copper alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for your electronic projects, available in our comprehensive lineup of connectors.