725-074-522-101

Heilind Number:EDA725-074-522-101
Manufacturer:EDAC
Manufacturer Number:725-074-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-522-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. This sleek and sophisticated connector, featuring a striking black design, is not only visually appealing but also highly functional. With a current rating of 3 A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 74 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise connection is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Trust in our Press-fit Card Edge Connector for top-notch performance and connectivity in your electronic projects.