725-074-525-201

Heilind Number:EDA725-074-525-201
Manufacturer:EDAC
Manufacturer Number:725-074-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-525-201

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power and signal transmission. Boasting 74 positions across 2 rows with a pitch of .1 in, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's performance with this essential component.