725-074-540-101

Heilind Number:EDA725-074-540-101
Manufacturer:EDAC
Manufacturer Number:725-074-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-540-101

Detailed Description

Introducing our 725-074-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers superior durability and safety. With a single row design and 74 positions, it allows for efficient data transmission in a compact space. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Rated for 3A of current, this connector is suitable for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in diverse environmental conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector.