725-074-540-201

Heilind Number:EDA725-074-540-201
Manufacturer:EDAC
Manufacturer Number:725-074-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transfer. Featuring two rows with a total of 74 positions, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.