725-074-541-101

Heilind Number:EDA725-074-541-101
Manufacturer:EDAC
Manufacturer Number:725-074-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-541-101

Detailed Description

Upgrade your PCB connectivity with our 725-074-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this top-of-the-line connector, available in our extensive range of board-to-board PCB connectors.