725-074-541-201

Heilind Number:EDA725-074-541-201
Manufacturer:EDAC
Manufacturer Number:725-074-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-541-201

Detailed Description

Enhance your circuit connectivity with our Press-fit Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With two rows and a total of 74 positions, it offers ample room for your PCBs, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for applications in the electronics industry, this straight-mount connector is a vital component for seamless board-to-board connections. Upgrade your setup with this essential connector for optimal performance and reliability.