725-074-545-101

Heilind Number:EDA725-074-545-101
Manufacturer:EDAC
Manufacturer Number:725-074-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-545-101

Detailed Description

Introducing our premium Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a compact design accommodating 74 positions in a single row, it offers high-density connectivity while maintaining efficient signal transmission. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various industries. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB assembly with this essential component, a testament to quality and innovation.