725-074-545-201

Heilind Number:EDA725-074-545-201
Manufacturer:EDAC
Manufacturer Number:725-074-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable conductivity. Its two rows of 74 positions offer ample connectivity options, perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation and usage. Upgrade your board-to-board connections with this high-quality component.