725-074-560-201

Heilind Number:EDA725-074-560-201
Manufacturer:EDAC
Manufacturer Number:725-074-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-074-560-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Its two rows and 74 positions offer ample space for connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for various applications in electronic assemblies. Upgrade your connectivity solutions with this high-performance connector.