725-075-522-101

Heilind Number:EDA725-075-522-101
Manufacturer:EDAC
Manufacturer Number:725-075-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-075-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-075-522-101

Detailed Description

Introducing our 725-075-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and 75 positions, it offers ample connectivity options. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Engineered for convenience, it features a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component in any electronic setup. Upgrade your connectivity game with this premium card edge connector.