725-075-525-101

Heilind Number:EDA725-075-525-101
Manufacturer:EDAC
Manufacturer Number:725-075-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-075-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-075-525-101

Detailed Description

Introducing our 725-075-525-101 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring a single row layout with 75 positions and a pitch of .1 inch, it ensures efficient signal transmission on your PCBs. The contact material, crafted from high-quality Copper Alloy, guarantees low resistance and optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of environments. Trust in its 3A amperage rating and precision engineering to deliver consistent performance in your projects. Explore the full range of connectors in our lineup, perfect for all your board-to-board PCB connection needs.