725-075-540-101

Heilind Number:EDA725-075-540-101
Manufacturer:EDAC
Manufacturer Number:725-075-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-075-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-075-540-101

Detailed Description

Introducing our 725-075-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking black color, ensuring both durability and visual appeal. With a single row configuration, it offers 75 positions with a .1-inch pitch, perfect for high-density applications. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for demanding environments. Trust in its quality and precision for all your PCB connectivity needs.