725-075-541-101

Heilind Number:EDA725-075-541-101
Manufacturer:EDAC
Manufacturer Number:725-075-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-075-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-075-541-101

Detailed Description

Introducing our 725-075-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black color, this connector guarantees secure and high-performance data transmission. With a single row design and 75 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts ensure optimal conductivity, while the press-fit installation method ensures easy and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.