725-075-545-101

Heilind Number:EDA725-075-545-101
Manufacturer:EDAC
Manufacturer Number:725-075-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-075-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-075-545-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 725-075-545-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 75 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, optimizes space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections. Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 725-075-545-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 75 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, optimizes space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.