725-076-520-201

Heilind Number:EDA725-076-520-201
Manufacturer:EDAC
Manufacturer Number:725-076-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-076-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for reliable performance, this connector features a 2-row configuration with a total of 76 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees secure and efficient power transmission, withstanding up to 3A of current. The precise .1-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.