725-076-540-201

Heilind Number:EDA725-076-540-201
Manufacturer:EDAC
Manufacturer Number:725-076-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-076-540-201

Detailed Description

Enhance board-to-board connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .1 in and two rows of 76 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact .2 in row spacing make it easy to install and optimize space utilization. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any application requiring high-speed data transmission. Upgrade your connectivity solutions with this sleek and efficient connector.