725-076-545-201

Heilind Number:EDA725-076-545-201
Manufacturer:EDAC
Manufacturer Number:725-076-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-076-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-076-545-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while its 76 positions across 2 rows provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our high-quality connector to streamline your board-to-board connections with ease and efficiency.