725-076-560-201

Heilind Number:EDA725-076-560-201
Manufacturer:EDAC
Manufacturer Number:725-076-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-076-560-201

Detailed Description

Enhance connectivity in your PCB setups with this Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the two-row configuration with 76 positions allows for versatile connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation and compact pitch of .1 inch make it easy to install and space-efficient. Upgrade your connectivity solutions with this high-quality card edge connector.