725-078-520-201

Heilind Number:EDA725-078-520-201
Manufacturer:EDAC
Manufacturer Number:725-078-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality copper alloy contacts, it offers a total of 78 positions for efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its performance to keep your systems running smoothly.