725-078-522-201

Heilind Number:EDA725-078-522-201
Manufacturer:EDAC
Manufacturer Number:725-078-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3A amperage rating, it guarantees reliable power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Featuring two rows of 78 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your application. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your board-to-board connections with this essential component.