725-078-525-201

Heilind Number:EDA725-078-525-201
Manufacturer:EDAC
Manufacturer Number:725-078-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-525-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring a secure and efficient connection. With a pitch of .1 in and two rows for versatile installation options, it offers excellent signal transmission for your electronic devices. Boasting 78 positions and an amperage of 3 A, it's ideal for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its functionality, making it a must-have component for your projects. Explore our full range of connectors for more options to suit your needs.