725-078-540-201

Heilind Number:EDA725-078-540-201
Manufacturer:EDAC
Manufacturer Number:725-078-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 78 positions each, with a pitch of .1 in and row spacing of .2 in, it offers high-density connectivity for your electronic components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.