725-078-541-201

Heilind Number:EDA725-078-541-201
Manufacturer:EDAC
Manufacturer Number:725-078-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 78 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for demanding applications. Upgrade your setup today with this essential component from our extensive range of PCB connectors.