725-078-545-201

Heilind Number:EDA725-078-545-201
Manufacturer:EDAC
Manufacturer Number:725-078-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it offers secure and efficient data transmission. Boasting 78 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic projects with this essential connector.