725-078-560-201

Heilind Number:EDA725-078-560-201
Manufacturer:EDAC
Manufacturer Number:725-078-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-078-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Boasting two rows and 78 positions, the connector offers ample space for multiple connections. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its high amperage of 3A to power your devices with confidence. Elevate your connectivity with this essential component for seamless board-to-board integration. Elevate your connectivity with this essential component for seamless board-to-board integration.