725-080-520-201

Heilind Number:EDA725-080-520-201
Manufacturer:EDAC
Manufacturer Number:725-080-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-080-520-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 80 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial applications, this Card Edge Connector is a must-have for any PCB assembly project. Upgrade your setup today and experience seamless connectivity like never before.