725-080-525-201

Heilind Number:EDA725-080-525-201
Manufacturer:EDAC
Manufacturer Number:725-080-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-080-525-201

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for seamless board-to-board connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-performance Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 80 positions cater to complex circuitry needs. Suitable for a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse operating environments. Upgrade your PCB setups with this essential component for seamless data transfer and power distribution.