725-080-540-201

Heilind Number:EDA725-080-540-201
Manufacturer:EDAC
Manufacturer Number:725-080-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-080-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 2-row design with 80 positions offers ample space for seamless integration. Operating at a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your system with this essential component for efficient and secure board-to-board connections.