725-080-545-201

Heilind Number:EDA725-080-545-201
Manufacturer:EDAC
Manufacturer Number:725-080-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-080-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-080-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers reliable and efficient board-to-board connections. Its straight mount orientation and 80 positions ensure seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for demanding applications, this connector is a must-have for any electronic setup. Explore more in our PCB Connectors category.