725-080-560-201

Heilind Number:EDA725-080-560-201
Manufacturer:EDAC
Manufacturer Number:725-080-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-080-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 in and a row spacing of .2 in, it offers efficient signal transfer across 80 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential component.