725-082-520-201

Heilind Number:EDA725-082-520-201
Manufacturer:EDAC
Manufacturer Number:725-082-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-082-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a total of 82 positions spread across 2 rows, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Its straight mount orientation allows for easy installation onto your board. Elevate your connection solutions with this essential component.