725-082-522-201

Heilind Number:EDA725-082-522-201
Manufacturer:EDAC
Manufacturer Number:725-082-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-082-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts, it offers a total of 82 positions at a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal functionality even in harsh environments. Upgrade your setup with this essential component for efficient board-to-board connections.