725-082-540-201

Heilind Number:EDA725-082-540-201
Manufacturer:EDAC
Manufacturer Number:725-082-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-082-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for precision and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 82 copper alloy contacts, it offers seamless data transfer and power delivery with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing guarantee a perfect fit on your board, while the straight mount orientation simplifies installation. Engineered for versatility, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Perfect for demanding electronic projects, this connector is a crucial link in your PCB setup. Elevate your connectivity game with this essential component.