725-082-541-201

Heilind Number:EDA725-082-541-201
Manufacturer:EDAC
Manufacturer Number:725-082-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-082-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-082-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, it delivers reliable power transmission for your electronic devices. The two-row design, with 82 positions in total, offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. This connector, with a pitch of .1 inches and row spacing of .2 inches, provides efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB connections with this essential component.