725-082-545-201

Heilind Number:EDA725-082-545-201
Manufacturer:EDAC
Manufacturer Number:725-082-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-082-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-082-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of 82 copper alloy contacts, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Ideal for board-to-board connections, it guarantees a secure fit with straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Upgrade your setup today with this essential component.