725-084-522-201

Heilind Number:EDA725-084-522-201
Manufacturer:EDAC
Manufacturer Number:725-084-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-084-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-084-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a current rating of 3 A, it offers efficient power transmission while its copper alloy contact material guarantees optimal signal conductivity. Boasting a double-row design and a total of 84 positions, it provides ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of projects in the electronics industry. Elevate your connectivity with this essential component.