725-084-545-201

Heilind Number:EDA725-084-545-201
Manufacturer:EDAC
Manufacturer Number:725-084-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-084-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-084-545-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers a total of 84 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.