725-084-560-201

Heilind Number:EDA725-084-560-201
Manufacturer:EDAC
Manufacturer Number:725-084-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-084-560-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for efficient board-to-board PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power and signal transmission. Its double-row configuration with 84 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your systems with this essential component for seamless and secure connections.