725-086-525-201

Heilind Number:EDA725-086-525-201
Manufacturer:EDAC
Manufacturer Number:725-086-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-086-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-086-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. Featuring two rows of 86 positions, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.