725-086-545-201

Heilind Number:EDA725-086-545-201
Manufacturer:EDAC
Manufacturer Number:725-086-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-086-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-086-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows of 86 positions and a pitch of .1 inches, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronic designs with this essential component.