725-088-520-201

Heilind Number:EDA725-088-520-201
Manufacturer:EDAC
Manufacturer Number:725-088-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-088-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliability. With two rows and 88 positions, it offers ample connectivity possibilities. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission.